Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-535512-8

Conn Socket Strip SKT 16 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Box

$ 7.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-535512-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages11 years ago

Factory Futures

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.74%

CAD Models

Download TE Connectivity 1-535512-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-534206-8
Board-Board Connector Receptacle, 16Way,; |Te Connectivity Amp 5-534206-8.
TE Connectivity1-534267-9
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity534206-8
Connector Socket Strip Receptacle 16 Position 2.54mm Solder Straight Through Hole Gang Of Tubes
TE Connectivity1-215919-6
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
TE Connectivity5-532956-2
Push-Pull,Receptacle 2 16pin Push-pull type Female Socket Black Through hole mounting
Samtec 5.08mmpitch16pDouble row female Bus bar, SSWseries, Straight, Through-hole

Descriptions

Descriptions of TE Connectivity 1-535512-8 provided by its distributors.

Conn Socket Strip SKT 16 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Box
Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Connector Mounting:Through Hole Mount Right Angle; Product Range:Ampmodu Mod Ii Series; Contact Material:Phosphor Bronze Rohs Compliant: No |Amp Te Connectivity 1-535512-8.
16 MODII HORZ DR CE EESS .100 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 16 Number of Rows: 2 PCB Mount Receptacle Right Angle Board-to-Board 16 | PCB Header & Receptacle | Part Number: 1-535512-8 | Internal Number: 1-535512-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-535512-8.