Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-5102160-1

Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 5.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5102160-1.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

JRH Electronics

Factory Futures

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-5102160-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity1-5102159-1
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity1-5102162-1
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity1-5102156-1
Pin header, 60 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 1-5102156-1
Conn Unshrouded Header HDR 60 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal
Amphenol Communications Solutions68021-160HLF
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 1-5102160-1 provided by its distributors.

Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Ribbon Cable Connectors, Wire-to-Board, 60 Position, 2.54 mm [.1 in] Centerline, Right Angle, Through Hole - Solder, AMP-LATCH Universal Headers
CONNECTOR, HEADER, 60POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:60Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat
A/L UNIV HDR 60P RA Connector System:Wire-to-Board;Number of Positions:60;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in;PCB Mount Retention:Without Wire-to-Board 60 2.54 mm .1" | Ribbon Cable Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5102160-1 .