What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-5102159-1

Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

$ 5.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5102159-1.

Inventory History

3 month trend:
-6.35%

CAD Models

Download TE Connectivity 1-5102159-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-5102162-1
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity1-5102160-1
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity1-5102156-1
Pin header, 60 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 1-5102156-1
TSW - Samtec 2.54mm Right Angle Through Hole Header, 2.29mm Solder Tail (08) - Fast Stock(mc)
Amphenol Communications Solutions68021-160HLF
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Board-To-Board Connector, M20 Series, Through Hole, Header, 72, 2.54 mm, Gold Plated Contacts

Descriptions

Descriptions of TE Connectivity 1-5102159-1 provided by its distributors.

Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Pin header, 60 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 1-5102159-1
Conn Ejector Header HDR 60 POS 2.54mm Solder RA Thru-Hole Frame
A/L UNIV HDR 60P RA, Ribbon Cable Connectors | TE Connectivity 1-5102159-1
60 Pos Hdr 15Au R/A W/Out Latches; |Amp Te Connectivity 1-5102159-1
CONN HEADER RT/A 60POS .100 GOLD
Pin and Pinless Headers (AMP-LATCH)
60pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting 95.504mm(Length)*13.97mm(height)
CONNECTOR, HEADER, 60POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:60Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5102159-1 .