Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-5102154-1

Header, Conn, Interconnect System, Pcb Plug, 60 Cont, Solder, Amp-latch Series, Black
$ 6.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5102154-1.

Farnell

Technical Drawing2 pages15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago
Datasheet1 page21 years ago
Datasheet1 page21 years ago
Datasheet1 page22 years ago
Datasheet2 pages0 years ago

IHS

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.07%

CAD Models

Download TE Connectivity 1-5102154-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-5102156-1
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole Box
LOW PROFILE FOUR WALL BOX HEADER, SMT VERTICAL, VERTICAL AND RT ANGLE THRU HOLE
Amphenol Communications Solutions71918-160LF
Connector vertical pcb header eject latches polarization slots .1cc 2x30position
Amphenol Communications Solutions71918-260LF
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions75869-109LF
Conn Shrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
TE Connectivity1-5102156-0
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 1-5102154-1 provided by its distributors.

HEADER, CONN, INTERCONNECT SYSTEM, PCB PLUG,60 CONT, SOLDER, AMP-LATCH SERIES, BLACK
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Plug
TE Connectivity 2.54mmpitch60pDouble row pin header Wire-to-board connector, AMP-LATCHseries, right angle, Through hole mounting
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series; Connector Shroud:Shrouded; Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 1-5102154-1.
A/L UNIV HDR 60P VERT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: With PCB Mount Retention Type: Screw Mount Wire-to-Board 2.54 mm .1" With | Ribbon Cable Connector | Part Number: 1-5102154-1 | Internal Number: 1-5102154-1 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5102154-1 .
  • 1-5102154-1.