Descriptions of Molex 10-84-4030 provided by its distributors.
Header,Locking Ramp Solder pad 3pin Polyamide 6/6 20A tin Through hole mounting 20.32mm(height)
Connector Board to Board Male 3 Position 6.35mm Solder Straight Through Hole Tray
Pin Header, 3 Contacts, 1 Row, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board
6.35mm Pitch MLX Power Connector Header, Vertical, 3 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Conn Wire to Board HDR 3 POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag
Molex 10844030 MLX Power Socket 3-pin 6.35mm Vertical Nylon 94v-2
Pin & Socket Connectors 084 Dia Assy Hdr Hsg Pin 94V-2 Sn 3Ckt
Pin&Socket Connectors HEADER VERT MALE 3P
Cross Referenced to MOLEX - Part MOL10-84-4030
Plugin,P=6.35mm Wire To Board Connector ROHS
CONN, PCB HDR, 3POS, 1ROW, 6.35MM, THT;
HDR, WIRE-TO-BRD, 6.35MM, 3POS;
CONN, PCB HDR, 3POS, 1ROW, 6.35MM, THT; Pitch Spacing:6.35mm; No. of Contacts:3Contacts; Gender:Header; Product Range:MLX 42002 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated