Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-480705-1

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480705-1.

IHS

Datasheet7 pages2 years ago
Datasheet7 pages2 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-7.93%

CAD Models

Download TE Connectivity 1-480705-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity350781-1
Universal MATE-N-LOK 350781-1 Plug and Socket Connector 600V AC 19A 6P 2 Row Panel Mount Nylon
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770051-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity770373-1
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-480705-1 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
CONN RCPT HSG 6POS UNIV BROWN / 6 Rectangular Connectors - Housings Receptacle Brown
Standard Circular Connector CIRCULAR CONN 5MM MALE ASSY 3P
6 Position 6.35 mm Dual Row Panel Mount, Snap-In Universal MATE-N-LOK
Conn Housing RCP 6 POS 6.35mm Crimp ST Panel Mount Brown Package
.250" Centerline, 600 V, 19 - 36 A max
06P Umnl Cap Hsg Brn; |Te Connectivity Amp 1-480705-1
Locking Ramp,Receptacle 2 6pin Sliding lock Male or Female Crimping brown snap-in mounting,snap fit,panel mount
06P UMNL CAP HSG BRN Number of Positions: 6 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Standard Rectangular Connector | 6 Cap Housing Crimp | Part Number: 1-480705-1 | Internal Number: 1-480705-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1480705-1