Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-480704-1

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug

$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480704-1.

IHS

Datasheet6 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-6.82%

CAD Models

Download TE Connectivity 1-480704-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity350715-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity770037-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770038-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-480704-1 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Pin & Socket Connectors 06P Plug Hsg Brn; |Te Connectivity Amp 1-480704-1
Conn Housing PL 6 POS 6.35mmCrimp STCable Mount Brown Package
Conn Housing PL 6 POS 6.35mm Crimp ST Cable Mount Individual
Power to the Board 06P PLUG HSG BRN
Latch Lock,Plug 3 6pin Male or Female Crimping brown wire mounting,free hanging,Through hole mounting
.250 Centerline 600 V 19 - 36 A max
PLUG HOUSING, 6POS, NYLON, BROWN; Product Range:Universal MATE-N-LOK Series; Gender:Plug; No. of Positions:6Ways; Pitch Spacing:6.35mm; For Use With:AMP Universal MATE-N-LOK Series Pin Contacts; SVHC:No SVHC (15-Jan-2019

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480704-1 .