What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-440055-2

Conn High Performance Interconnect HDR 12 POS 2mm Solder RA Side Entry Thru-Hole Bag
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-440055-2.

IHS

Datasheet5 pages1 year ago
Datasheet1 page0 years ago

JRH Electronics

Future Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-59.16%

CAD Models

Download TE Connectivity 1-440055-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-08-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 12 Circuits
TE Connectivity1-292253-2
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
Pin Header, Straight, Signal, 2 mm, 1 Rows, 12 Contacts, Through Hole Straight, Sherlock 35362
Conn Shrouded Header (3 Sides) HDR 12 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray
TE Connectivity292253-9
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
TE Connectivity / AMP292164-9
Rectangular CT RoHS Compliant 2009 Connector Header UL94V-0 22AWG 105C 4A

Descriptions

Descriptions of TE Connectivity 1-440055-2 provided by its distributors.

Conn High Performance Interconnect HDR 12 POS 2mm Solder RA Side Entry Thru-Hole Bag
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
CONNECTOR, HEADER, 12POS, 1ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: HPI Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts;
2.0MM,HDR,12POS,R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-440055-2 | Internal Number: 1-440055-2 | 2 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-440055-2 .