TE Connectivity 292253-9

Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder RA Side Entry Thru-Hole Bag/Box
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292253-9.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

element14 APAC

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+1.77%

CAD Models

Download TE Connectivity 292253-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity292250-9
9-Pin 2mm Pitch 1 Detent Lock Header 4A Tin-Plated TH 19.8mm × 5.8mm × 8.8mm
TE Connectivity / AMP292164-9
Rectangular CT RoHS Compliant 2009 Connector Header UL94V-0 22AWG 105C 4A
TE Connectivity292161-9
Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity / AMP2041145-9
Headers & Wire Housings HPI 2.0mm CONN. R/A DIP 9P
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 9 Circuits
Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 292253-9 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder RA Side Entry Thru-Hole Bag/Box
Header, Detent Lock, 9-Pin, Nylon, 4A, Tin-Plated, TH, 19.8mm L × 8.8mm H
HEADER, RIGHT ANGLE, 9WAY; Pitch Spacing:2mm; No. of Contacts:9Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass
CT CONN MT HDR ASSY H 9P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292253-9 | Internal Number: 292253-9 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292253-9.