What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-292253-2

Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator

$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-292253-2.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages11 years ago

Farnell

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+15.74%

CAD Models

Download TE Connectivity 1-292253-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 12 Circuits
TE Connectivity1-440055-2
Conn High Performance Interconnect HDR 12 POS 2mm Solder RA Side Entry Thru-Hole Bag
TE Connectivity1-292250-2
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
TE Connectivity / AMP1-292164-2
Rectangular CT RoHS Compliant 2009 Connector Header UL94V-0 22AWG 105C 4A
Pin Header, Straight, Signal, 2 mm, 1 Rows, 12 Contacts, Through Hole Straight, Sherlock 35362
Conn Shrouded Header (3 Sides) HDR 12 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray

Descriptions

Descriptions of TE Connectivity 1-292253-2 provided by its distributors.

Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
Conn Shrouded Header (3 Sides) HDR 12 POS 2mm Solder RA Side Entry Thru-Hole Bag
CONN, RECT, BOARDMOUNT, PCB PLUG,12 CONT, THRU-HOLE, MT SERIES,0.079" PIN-SPNG
TE Connectivity 2.0mmpitch12pSingle row pin header Wire-to-board connector, AMP CTseries, right angle, Through hole mounting
Connector Systems:wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:12Contacts; Contact Termination Type:through Hole Right Angle; Product Range:-; Connector Shroud:partially Shrouded; Contact Material:brass Rohs Compliant: Yes
CT CONN MT HDR ASSY H 12P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-292253-2 | Internal Number: 1-292253-2 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-292253-2 .
  • 1-292253-2.