What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-338314-2

D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HDP-20, 15 Contacts, DA, Solder
$ 6.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-338314-2.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages10 years ago
Datasheet4 pages2 years ago

Factory Futures

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.51%

CAD Models

Download TE Connectivity 1-338314-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745782-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
TE Connectivity5747845-5
D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
HARTING Elektronik09662516512
HARTING D-Sub Connector, Receptacle, DB15 Pin, TH, Right Angle
HARTING Elektronik09662526612
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
Connector, Hd D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77HDE15SD1CH4F

Descriptions

Descriptions of TE Connectivity 1-338314-2 provided by its distributors.

D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HDP-20, 15 Contacts, DA, Solder
Conn D-Sub SKT 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4/40 Unc, Receptacle
AMPLIMITE Series 15 Position 2.74 mm Pitch Vertical D-Sub Receptacle Connector
15POS.HD20 REC.ASSY, PCB D-Sub Connectors | TE Connectivity 1-338314-2
D Sub Connector, Rcpt, 15Pos, Th; No. Of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Through Hole; D Sub Shell Size:Da; Product Range:Amplimite Hdp-20 Series; Connector Body Material:Steel Body Rohs Compliant: Yes |Te Connectivity Amp 1-338314-2
The shell size is 2 Of PCB D-Sub AMPLIMITE Socket assembly,The distance between center lines is 2.74mm,Adopt vertical PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。
15POS.HD20 REC.ASSY Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 2 Centerline (Pitch): 2.74 mm Receptacle Cable-to-Board Board Mount 2 | D-Shaped Connector | Part Number: 1-338314-2 | Internal Number: 1-338314-2 | TE Connectivity | AMPLIMITE
D-Sub Socket Temperature range: -55 ... 105 °C Rows: 2 Colour: Black Combustibility class: UL 94 V-0 Contact material: Phosphor Bronze Gender of contacts: Female Housing Material: Steel / Tin-Plated Housing size: 15 (DA-15) Insulator material: Glass-Fibre-Reinforced Polyester Series: AMPLIMITE / HDP-20 Termination: Solder PCB THT / Straight Poles: 15

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13383142