Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 85513-5014

Conn Modular Jack Receptacle 6 POS 1.27mm Solder ST SMD 6 Terminal Single Port Emboss T/R

$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 85513-5014.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Molex

Master Electronics

Newark

Inventory History

3 month trend:
+28.64%

CAD Models

Download Molex 85513-5014 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-02-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Surface Mount
Modular Jack, Right Angle, Low Profile, SMT, 6/6 | CONN MOD JACK 6P6C R/A UNSHLD
RJ Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack

Descriptions

Descriptions of Molex 85513-5014 provided by its distributors.

Conn Modular Jack Receptacle 6 POS 1.27mm Solder ST SMD 6 Terminal Single Port Emboss T/R
Modular Jack, Vertical, Top Entry, Surface Mount, 6/6, Low Profile, 13" Reel
Molex RJ12interface 85513series, Mother seatRJ12 Connector, Surface mount type, 6P6Croad, Cat3
Modular Connectors / Ethernet Connectors MDJCK 6/6 VT LOPRO SMT
MODULAR CONN, 6P6C, JACK, CAT3, SMT; Modular Connector Type: Modular Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 6P6C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Surface Moun
Gender = Jack / Positions = 6 / Contacts = 6 / LAN Category = CAT3 / Mounting Type = SMD / Orientation = Straight / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel / Contact Plating Thickness um = 1.905 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0855135014
  • 85513-5014.
  • 855135014