What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-320551-4

Ring Tongue Terminals - insulation Restricting(Continued) | CONN RING CIRC 18AWG #8 CRIMP

$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-320551-4.

JRH Electronics

Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
+8.81%

CAD Models

Download TE Connectivity 1-320551-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity34148
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal PG R 22-16 COMM 22-18 MIL 8
TE Connectivity320572
Terminal, Ring Tongue; RING-041; Copper; 22-16 AWG; 300 VAC; 5/16 (M8); PIDG
TE Connectivity326878
TE Connectivity Red Circular Insulated Terminal, PIDG Series, M3.5 Bolt, Max Wire 1.65mm²
TE Connectivity32952
Terminal, Ring, #10 Stud, Crimp, Red, 22; |Amp Te Connectivity 32952
TE Connectivity320773
Terminal, Ring Tongue, #2, 16Awg, Red; |Amp Te Connectivity 320773

Descriptions

Descriptions of TE Connectivity 1-320551-4 provided by its distributors.

Ring Tongue Terminals - insulation Restricting(Continued) | CONN RING CIRC 18AWG #8 CRIMP
TE Connectivity red,White round terminal Insulated terminal, PIDGseries, M4 (#8)bolt, 4.34mmInner ring diameter, Maximum wire gauge1.65mm²
Ring and Spade Tongue Terminals Product Highlights: Terminal Shape = Ring Tongue Receptacle Style = Straight Body Style = PIDG (Insulation Restriction) Barrel Type = Closed Barrel Wire/Cable Type = Regular Wire
TERMINAL,PIDG R IR 18 8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 18 AWG Wire Size: .96 mm² Wire Size: 1900 CMA Stud Size: M4 Ring Tongue 18 AWG .96 mm² 1900 CMA | Pidg Ring Tongue Terminal | Part Number: 1-320551-4 | Internal Number: 1-320551-4 | TE Connectivity
Terminal, Ring Tongue, #8, Crimp, White; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:18Awg; Conductor Area Csa:0.9Mm²; Product Range:Pidg Series; Insulator Colour:Red, White; Insulator Material:Nylon (Polyamide)Rohs Compliant: Yes |Amp Te Connectivity 1-320551-4.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-320551-4.