Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-292253-1

Conn Shrouded Header (3 Sides) HDR 11 POS 2mm Solder RA Side Entry Thru-Hole Bag
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-292253-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet4 pages2 years ago

Farnell

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+15.37%

CAD Models

Download TE Connectivity 1-292253-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-440055-1
11pin 2mm 1 Header 3A 2.03μm tin Through hole mounting 24mm*7.7mm*4.95mm
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 11 Circuits
Conn Shrouded Header (3 Sides) HDR 11 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray
TE Connectivity1-292132-1
AMP CT SERIES,2MM PITCH 11 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERM,2A
TE Connectivity1-440054-1
Conn Shrouded Header (3 Sides) HDR 11 POS 2mm Solder ST Thru-Hole Bag
2.00mm Pitch Mi ll System Wire-to-Board Header, Single Row, Vertical, 11 Circuits

Descriptions

Descriptions of TE Connectivity 1-292253-1 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 11 POS 2mm Solder RA Side Entry Thru-Hole Bag
Connector Header Through Hole, Right Angle 11 position 0.079 (2.00mm)
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
Detent Lock Header, 11-Pin, Nylon, 4A, Tin-Plated, TH
Hdr, Wire-To-Brd, 2Mm, 11Pos; |Te Connectivity Amp 1-292253-1.
Headers & Wire Housings HDR ASSY 11 POS NAT 2mm
CONN HEADER 11PS R/A 2MM T/H TIN
CT CONN MT HDR ASSY H 11P NAT; Pitch Spacing:2mm; No. of Contacts:11Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Solder; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass;
CT CONN MT HDR ASSY H 11P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-292253-1 | Internal Number: 1-292253-1 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-292253-1 .
  • 1-292253-1.