Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-292206-1

Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator

$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-292206-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages11 years ago

Farnell

Newark

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-7.22%

CAD Models

Download TE Connectivity 1-292206-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity292206-8
Conn Shrouded Header HDR 8 POS 1.5mm Solder RA Side Entry Thru-Hole Box
TE Connectivity292206-9
MINI CT SGL DIP H 9P NAT, PCB Headers and Receptacles | TE Connectivity 292206-9
PicoBlade 53048 ROHS3Compliant Tin Solder Connector Header 1A per Contact 125V 0.091 2.30mm
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 9 Contacts, Through Hole Right Angle
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 10 Contacts, Through Hole Right Angle
HIROSE ELECTRICDF13-8P-1.25DS(50)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of TE Connectivity 1-292206-1 provided by its distributors.

Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
MINI CT SGL DIP H 11P NAT; Pitch Spacing:1.5mm; No. of Contacts:11Contacts; Gender:Header; Product Range:Mini-CT Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Cont
Special Order: MINI CT SGL DIP H 11P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-292206-1 | Internal Number: 1-292206-1 | 1.5 mm | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-292206-1 .