Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 292206-8

Conn Shrouded Header HDR 8 POS 1.5mm Solder RA Side Entry Thru-Hole Box
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292206-8.

IHS

Datasheet5 pages2 years ago

Master Electronics

Newark

ShanghaiCT

Factory Futures

Inventory History

3 month trend:
-30.84%

CAD Models

Download TE Connectivity 292206-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity292206-6
MINI CT SGL DIP H 6P NAT, PCB Headers and Receptacles | TE Connectivity 292206-6
TE Connectivity1-292206-0
MINI CT SGL DIP H 10P NAT, PCB Headers and Receptacles | TE Connectivity 1-292206-0
TE Connectivity292206-7
Conn Shrouded Header HDR 7 POS 1.5mm Solder RA Thru-Hole Loose Piece
Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Frame
1.25mm Pitch Mi ll System Wire-to-Board Header, Single Row, Right-Angle, 6 Circuits
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 8 Circuits, Tin (Sn) Plating, Tube Packaging

Descriptions

Descriptions of TE Connectivity 292206-8 provided by its distributors.

Conn Shrouded Header HDR 8 POS 1.5mm Solder RA Side Entry Thru-Hole Box
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal
8 Pos 1.5mm RA Solder Header, Male, 2A, Tin, UL94 V-0
Headers & Wire Housings 8P DIP HDR R/A MINI NAT 1.5mm
8pin 1.5mm 1 Detent Lock,Header 2A tin grey Through hole mounting
HEADER PLUG, PCB, 1.5MM,8WAY, R/A, MINI-CT
CONN HEADER 8POS R/A 1.5MM TIN
292206-8, TE CONNECTIVITY/AMP BRAND
Wire-Board Connector Header, 8Pos, 1.5Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.5Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Mini-Ct Series Rohs Compliant: Yes |Te Connectivity Amp 292206-8
MINI CT SGL DIP H 8P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292206-8 | Internal Number: 292206-8 | 1.5 mm | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty