Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1986371-0

Conn Terminal Block F 10 POS 3.5mm Screw ST Cable Mount 11A/Contact
$ 12.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1986371-0.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing1 page17 years ago

JRH Electronics

IHS

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1986370-0
Conn Terminal Block F 10 POS 3.5mm Screw ST Cable Mount 11A/Contact
TE Connectivity1-284506-0
Conn Terminal Block F 10 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1984099
Conn Terminal Block F 10 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A
Phoenix Contact1725211
Terminal Block Connector; PCB; Pluggable; Spring Cage; 10; 3.5 mm; PTDA 1.5; 8 A; 240 V
TE Connectivity / AMP1-796693-0
Conn Terminal Block F 10 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1840447
Plug, Terminal Block; 8 A; 160 V; 3.5 mm; 10; Screw; 2.5 kV; 160 V; Polyamide

Descriptions

Descriptions of TE Connectivity 1-1986371-0 provided by its distributors.

Conn Terminal Block F 10 POS 3.5mm Screw ST Cable Mount 11A/Contact
TE Connectivity 3.5mmpitch10pPlug-in terminal blocks plug, 300 V, Tighten the screws
PCB Terminal Blocks, Plug, Wire-to-Board, 10 Position, .138 in [3.5 mm] Centerline, 1 Row, Side Wire Entry Angle, 30 – 14 AWG Wire Size
TERMINAL BLOCK PLUGGABLE 10POS, 30-14AWG; TERMINAL BLOCK PLUGGABLE 10POS, 30-14AWG; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:10; Wire Size (AWG):30-14; Contact Plating:Tin; Contact Material:Phosphor Bronze
Special Order: Str Plug, 3.5mm, Green, LH, 10 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm Number of Rows: 1 Plug Wire-to-Board .138" 3.5 mm | PCB Terminal Block | Part Number: 1-1986371-0 | Internal Number: 1-1986371-0 | .138" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty