What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-2834074-3

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug

$ 0.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2834074-3.

TE Connectivity

Datasheet8 pages1 year ago
Instruction Sheet6 pages9 years ago
Technical Drawing2 pages9 years ago

JRH Electronics

Farnell

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+59.04%

CAD Models

Download TE Connectivity 1-2834074-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-08-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-1318120-3
Socket header, 3 pole, pitch 2.5 mm, straight, black, 1-1318120-3
TE Connectivity171822-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
KK Mini-Latch Right Angle Male, PCB Header, Through Hole, 1 Rows, 3 Contacts, 2.5mm Pitch
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-SPOX Bag
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag
TE Connectivity171825-3
Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Bag/Box

Descriptions

Descriptions of TE Connectivity 1-2834074-3 provided by its distributors.

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
PLUG HOUSING, 3POS, THERMOPLASTIC, WHITE; Product Range:SlimSeal Series; Gender:Plug; No. of Positions:3Ways; Pitch Spacing:2.5mm; For Use With:AMP
3P PLUG, MINIATURE WATERPROOF CONN,WHITE Lighting Product Type: Connector Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Centerline (Pitch): 2.5 mm Sealable: Yes Connector Crimp Wire-to-Wire 2.5 mm | Slimseal Miniature Plug | Part Number: 1-2834074-3 | Internal Number: 1-2834074-3 | TE Connectivity | SlimSeal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty