Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2301994-2

Modular Connectors / Ethernet Connectors 1GB LED 1X1 3.55mm plug
$ 8.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2301994-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Upverter

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-67.64%

CAD Models

Download TE Connectivity 1-2301994-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2301994-2
Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 LED 1X1 INV.
TE Connectivity5-2301994-2
Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 LED 1X1 INV.
TE Connectivity6-2301994-1
CONN JACK 1PORT 1000 BASE-T PCB / 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX
TE Connectivity6-2301994-2
Modular Connectors / Ethernet Connectors 1GB LED 1X1 3.55mm plug
TE Connectivity6-2301994-0
Modular Conn/Ethernet Conn 1Gb Led 1X1 3; |Te Connectivity Amp 6-2301994-0
TE Connectivity2301997-5
Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 LED 2X1

Descriptions

Descriptions of TE Connectivity 1-2301994-2 provided by its distributors.

Modular Connectors / Ethernet Connectors 1GB LED 1X1 3.55mm plug
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Cat 5e Reel
RJ45 JACK INT.MAG. 1GB LED 1X1 Data Rate: 1 Gb/s Modular Jack & Plug Interface Type: RJ45 With Integrated Magnetics Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Rj45 Connector | 1 Gb/s RJ45 With Integrated Magnetics Single Port 1 x 1 | Part Number: 1-2301994-2 | Internal Number: 1-2301994-2 | TE Connectivity | Industrial RJ45 Mag Jack
RJ45 CONNECTOR, JACK, 8P8C, 1PORT, TH; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat6; IP Rating: -; Connector Mounting: Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty