TE Connectivity 1-2232044-4

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
$ 0.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2232044-4.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+3.85%

CAD Models

Download TE Connectivity 1-2232044-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity1376385-1
Power Connector Rectangular HDR 4 POS 5mm 10A Press-Fit Through Hole
TE Connectivity1376384-1
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, Plug
TE Connectivity2-1971896-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Molex 10-31-1048 5.00/7.50mm Pitch SPOX Header, Vertical, with Friction Lock, 4 Circuits
Pin Header, 4 Contacts, 1 Row, 5 mm, Straight, 39521 Series, Shrouded, Wire-to-Board, 15 A

Descriptions

Descriptions of TE Connectivity 1-2232044-4 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
CONNECTOR, HEADER, 4POS, 1ROW, 5MM; Pitch Spacing:5mm; No. of Contacts:4Contacts; Gender:Header; Product Range:RAST Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Silver Plated Contacts
4P, RAST 5 Tab Header, THV PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | PCB Header & Receptacle | Part Number: 1-2232044-4 | Internal Number: 1-2232044-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2232044-4 .