TE Connectivity 2-1971896-4

Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1971896-4.

IHS

Datasheet6 pages2 years ago

Farnell

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+3.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-11-29
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

TE Connectivity1376385-1
Power Connector Rectangular HDR 4 POS 5mm 10A Press-Fit Through Hole
TE Connectivity1376384-1
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, Plug
TE Connectivity / AMP521383-4
TE Connectivity 521383-4 DIN Header Male Vertical Shrouded 4 Positions RAST5
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Molex 10-31-1048 5.00/7.50mm Pitch SPOX Header, Vertical, with Friction Lock, 4 Circuits
Pin Header, 4 Contacts, 1 Row, 5 mm, Straight, 39521 Series, Shrouded, Wire-to-Board, 15 A
TE Connectivity2-2232043-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal

Descriptions

Descriptions of TE Connectivity 2-1971896-4 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
4pin 5mm 1 Header,Latch Holder 20A silver Through hole mounting 22.3mm(Length)*14.9mm(height)
Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder ST Thru-Hole Loose
Headers & Wire Housings 4P RAST 5 Tab Hdr T/H Vert-slvr
|Amp Te Connectivity 2-1971896-4
TE COMPONENT (REF 2-1971896-4)
CONNECTOR, HEADER, 4POS, 1ROW, 5MM; Pitch Spacing:5mm; No. of Contacts:4Contacts; Gender:Header; Product Range:RAST Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Silver Plated Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1971896-4 .