Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-216093-0

Conn IDC Connector PL 10 POS 2.54mm Solder RA Side Entry Thru-Hole
$ 2.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-216093-0.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Burklin Elektronik

X-ON

Farnell

Inventory History

3 month trend:
-5.05%

CAD Models

Download TE Connectivity 1-216093-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-215083-0
TE Connectivity Micro-MaTch Series IDC Connector Male 10 Pos 2 Row 1.27mm Pitch Wire Mount
TE Connectivity1-215570-0
TE Connectivity IDC Connector, Micro-MaTch Industrial, Plug, 10 Pos, 2 Row, 1.27mm Pitch, TH
Amphenol Communications Solutions69830-010LF
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Thru-Hole Quickie® Tube
TE Connectivity1-216791-0
Conn IDC Connector PL 10 POS 2.54mm Solder RA Thru-Hole Automotive Loose
Amphenol Communications Solutions68120-010LF
Conn IDC Connector HDR 10 POS 2.54mm Solder RA Thru-Hole Tube
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal

Descriptions

Descriptions of TE Connectivity 1-216093-0 provided by its distributors.

Conn IDC Connector PL 10 POS 2.54mm Solder RA Side Entry Thru-Hole
Conn IDC Connector PL 10 POS 2.54mm IDT RA Cable Mount Loose Piece
AMP-LATCH SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN PLUG,10 WAY,2 ROW,2.54MM PITCH
Connector, Idc, Transition, 2Row, 10Way; |Te Connectivity Amp 1-216093-0
AMP-LATCH 2.54 DIL-PLUG CONNECTOR WITHOUT RETENTION LEGS Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
CONNECTOR, IDC, TRANSITION, 2ROW, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Plug; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated
AMP-LATCH PRE-ASSY DIL WITHO Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1-216093-0 | Internal Number: 1-216093-0 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12160930