Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-215311-0

Conn Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry Thru-Hole

$ 1.782
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-215311-0.

IHS

Datasheet3 pages10 years ago

TE Connectivity

Electro Sonic

Sierra IC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-02-11
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2017-05-30
LTD Date2017-06-30

Related Parts

TE Connectivity1-215307-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Automotive
Four-wall Header, 2500 Series, Low Profile, Space Saving Design, Center Slot Polarization
Samtec 2.54mm Pitch 20-Pin Dual Row Header Wire-to-Board Connector TST Series Right Angle TH
Connector, Header, 20Pos, 2Row, 2.54Mm; |Samtec, Inc. TSW-110-07-F-D
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, TSW
TE Connectivity1-215309-0
Btb Connector, Rcpt, 20Pos, 2Row, Tht; |Amp Te Connectivity 1-215309-0

Descriptions

Descriptions of TE Connectivity 1-215311-0 provided by its distributors.

Conn Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry Thru-Hole
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle
Push-Pull,Receptacle 2.54mm 2 20pin 3A 800nm gold green Through hole mounting 25.4mm(Length)*5.06mm(height)
Headers & Wire Housings 2X10P HV100STECKLEI
2X10P HV100 REC CON. TE,7.0MM,SLD
CONNECTOR, RCPT, 20POS, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-215311-0 .