TE Connectivity 1-207120-0

Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
$ 9.879
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-207120-0.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Future Electronics

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-207120-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP207441-8
Header, Latch Lock, 9-Pin, 7.5A, Tin-Plated, Red, TH, 27.69mm × 24.23mm × 11.79mm
TE Connectivity350433-1
CONN HEADER VERT 12POS 6.35MM / Connector Header Through Hole 12 position 0.250" (6.35mm)
TE Connectivity350713-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port MLX™ Frame
Pin Header, 12 Contacts, 3 Rows, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, THT
Pin Header, 12 Contacts, 3 Rows, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, THT

Descriptions

Descriptions of TE Connectivity 1-207120-0 provided by its distributors.

Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Metrimate 12 Position Three Row 0.197 inch Straight Locking Tab Pin Header
Conn Power PIN 12 POS 5mm Solder ST Thru-Hole 12 Terminal 1 Port Box/Tray
Pin header, 12 pole, pitch 5 mm, straight, red, 1-207120-0
Special Order: METRIMATE PIN HDR ASY,12P LF Part Number: 1-207120-0 | Internal Number: 1-207120-0 | TE Connectivity
Headers & Wire Housings PIN HDR ASSY 12P
Header,Latch Lock 12pin 7.5A 24.23mm
CONNECTOR, HEADER, 12POS, 3ROW, 5MM; Pitch Spacing:5mm; No. of Contacts:12Contacts; Gender:Header; Product Range:Metrimate Series; Contact Termination Type:Through Hole; No. of Rows:3Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"TM) (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-207120-0 .