Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2058703-2

Rectangular Connector, 4 Contact(s), Hermaphroditic, Receptacle

$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2058703-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-0.19%

CAD Models

Download TE Connectivity 1-2058703-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-12-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1954289-2
Rectangular Power Connector, 4 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
TE Connectivity2058703-2
Hermaphroditic Blade and Receptacle Connectors (Wire-to-Board and Board-to-Board)
TE Connectivity1971567-2
Connector, Mini Hermaphroditic, 4Way; |Amp Te Connectivity 1971567-2
Amphenol Communications Solutions10120045-400LF
Mezzanine Connector, Hermaphroditic, 3 mm, 1 Rows, 4 Contacts, Surface Mount, Copper Alloy
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 5 Contacts, Surface Mount

Descriptions

Descriptions of TE Connectivity 1-2058703-2 provided by its distributors.

Rectangular Connector, 4 Contact(s), Hermaphroditic, Receptacle
Hermaphroditic Blade and Receptacle Connectors (Wire-to-Board and Board-to-Board)
HERMAPHRODITIC SERIES,4MM PITCH 4WAY 1 ROW RIGHT ANGLE PCB HEADER, SOLDER TERM,6A
Conn, Amp - Te Connectivity 1-2058703-2; |Te Connectivity Amp 1-2058703-2
Conn Board to Board RCP 4 POS 4mm Solder RA SMD T/R
Herm Blade& Recp Assy, 4 Pos,Latch
Lighting Connectors BLADE AND RCPT 4 POS SMT BLK
Assem, 4 Pos, With Latching Ta
CONN SSL RCPT & BLADE 4POS 4MM
Herm Blade& Recp Assy, 4 Pos,Latch PCB Connector Type: PCB Mount Hermaphroditic Connector PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Co-Planar Number of Positions: 4 PCB Mount Hermaphroditic Connector Right Angle Board-to-Board Co-Planar | PCB Header & Receptacle | Part Number: 1-2058703-2 | Internal Number: 1-2058703-2 | TE Connectivity | LUMAWISE
CONNECTOR, BLADE & RECEPTACLE, 4WAY; Pitch Spacing:4mm; No. of Rows:1; No. of Contacts:4; Gender:Receptacle; Contact Termination:Surface Mount Right Angle; Contact Plating:Tin; Contact Material:Copper; Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Tin over Nickel; Current Rating:6A; Flammability Rating:UL94V-0; Lead Spacing:4mm; Material:LCP; No. of Ways:4; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating V AC:125V; Withstand Voltage:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty