TE Connectivity 1-2058299-2

Hermaphroditic Blade and Receptacle Connectors (Wire-to-Board and Board-to-Board)
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2058299-2.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Newark

Farnell

Inventory History

3 month trend:
-16.18%

CAD Models

Download TE Connectivity 1-2058299-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity640250-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-640427-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-640428-4
CONN RCPT 4POS IDC 22AWG TIN / 4 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Hermaphroditic, 4 Contacts, 1 Row, 3 mm, 150201 Series, Nylon, Ditto, White
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-2058299-2 provided by its distributors.

Hermaphroditic Blade and Receptacle Connectors (Wire-to-Board and Board-to-Board)
WTB HOUSING, 4 POS, BLACK Number of Positions: 4 Connector & Housing Type: Hermaphroditic Connector Product Type: Housing Connector System: Wire-to-Board UL Flammability Rating: UL 94V-0 Ampseal Header | 4 Hermaphroditic Housing Wire-to-Board | TE Connectivity |
HOUSING, BLADE & RECEPTACLE, 4WAY; Connector Type:Wire-to-Board; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:4; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Tin; Contact Material:Copper Alloy; Colour:Black; Connector Type:Wire-to-Board; Current Rating:6A; Flammability Rating:UL94V-0; Material:PBT; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; No. of Mating Cycles:10; No. of Ways:4; Termination Method:Solder; Withstand Voltage:1500V; Working Voltage:125V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty