Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1986712-2

Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 16A/Contact

$ 17.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1986712-2.

TE Connectivity

Datasheet245 pages6 years ago

JRH Electronics

Factory Futures

Newark

Master Electronics

Inventory History

3 month trend:
-2.71%

CAD Models

Download TE Connectivity 1-1986712-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1733677
PCB terminal, 12 pole, pitch 5.08 mm, AWG 26-14, 17.5 A, screw connection, green, 1733677
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1-282841-2
Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity1-796636-2
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm)
TE Connectivity1-1546074-2
Conn Terminal Block F 12 POS 5.08mm Solder Thru-Hole 17.5A/Contact
TE Connectivity / AMP1-282857-2
Conn Eurostyle Block HDR 12 POS 5.08mm Solder ST Thru-Hole 24A/Contact Carton

Descriptions

Descriptions of TE Connectivity 1-1986712-2 provided by its distributors.

Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 16A/Contact
PCB terminal, 12 pole, pitch 5.08 mm, AWG 30-12, 16 A, push-in cage clamp, green, 1-1986712-2
TERMINAL BLOCK, SPRING, 12POS, 30-12AWG;; TERMINAL BLOCK, SPRING, 12POS, 30-12AWG; Connector Type:Terminal Block; Series:-; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:12; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Contact Plating:Tin
SCREWLESS, SW,12P,5.08 PCB; Pitch Spacing:5.08mm; No. of Positions:12Ways; Wire Size AWG Min:30AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:3mm²; Wire Connection Method:Push In; Rated Current:16A; Rated Voltage:300V;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1986712-2 .