Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1733677

Conn PC Terminal Block 12 POS 5.08mm Solder Thru-Hole 17.5A

$ 6.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1733677.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.93%

CAD Models

Download Phoenix Contact 1733677 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1-282841-2
Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity1-1546074-2
Conn Terminal Block F 12 POS 5.08mm Solder Thru-Hole 17.5A/Contact
TE Connectivity1-796636-2
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm)
TE Connectivity / AMP1-282857-2
Conn Eurostyle Block HDR 12 POS 5.08mm Solder ST Thru-Hole 24A/Contact Carton
TE Connectivity1-282851-2
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1733677 provided by its distributors.

Conn PC Terminal Block 12 POS 5.08mm Solder Thru-Hole 17.5A
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 5.08MM 16AWG 400V 17.5A 12 POSITION COMBICON CONTROL SERIES
Phoenix,SMKDSP1,5/12-5,08,PCBterminal,Phoenix Contact 5.08mmpitch12pPCBTerminal block PCB Terminal Block, SMKDSP 1.5/12-5.08series, Through-hole
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 12, number of rows: 1, number of positions per row: 12, product range: SMKDSP 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG