Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1969688-3

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
$ 1.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1969688-3.

IHS

Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+672%

CAD Models

Download TE Connectivity 1-1969688-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

0.084 SERIES MLX HEADER 3CKT WITH PEG | Molex Incorporated 43255-0011
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural
Conn Rect/PCB Header 3 Pos 1-Row Vert w/Peg Lock Mini-Fit Jr Nylon Tin Plate Cnt
TE Connectivity / AMP350423-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-521382-3
Conn Positive Lock Connector HDR 3 POS 10mm Solder ST Thru-Hole Loose Piece
TE Connectivity350832-1
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1969688-3 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
High Temp Triple-Lock Power Connector Receptacle & Plug, Multiple Options
3 Position Single Row 6 mm Pitch Power Triple Lock PCB Shrouded Header
TE CONNECTIVITY 1-1969688-3 Wire-To-Board Connector, Power Triple Lock Series, 3 Contacts, Header, 6 mm, Through Hole, 1 Rows
CONNECTOR, HEADER, 3POS, 1ROW, 6MM; Pitch Spacing: 6mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Power Triple Lock Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plate
PTL 1X3 PCB HEADER VERT HITEMP KEY A LGR PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6 mm PCB Mount Header Vertical Wire-to-Board 1 | High Temperature Header - Power Triple Lock | Part Number: 1-1969688-3 | Internal Number: 1-1969688-3 | 6 mm | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty