Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1969590-3

Conn Housing RCP 13 POS 2.5mmCrimp ST Panel Mount White Bag
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1969590-3.

TE Connectivity

Datasheet4 pages1 year ago
Technical Drawing2 pages11 years ago
Instruction Sheet4 pages11 years ago
Technical Drawing2 pages12 years ago
Instruction Sheet2 pages13 years ago

JRH Electronics

ShanghaiCT

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1969591-3
Board Connector, 13 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity / AMP1-1969589-3
Board Connector, 13 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity1-1969591-0
Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Conn FFC/FPC Connector RCP 13 POS 1.25mm Solder ST Thru-Hole Tray
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 10 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch
Board Connector, 16 Contact(S), 1 Row(S), Male, Right Angle, 0.098 Inch Pitch, Solder Terminal
FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 13 Circuits

Descriptions

Descriptions of TE Connectivity 1-1969590-3 provided by its distributors.

Conn Housing RCP 13 POS 2.5mmCrimp ST Panel Mount White Bag
HSG, REC, PANEL MOUNT, SINGLE ROW,EP2.5
Socket housing, 13 pole, pitch 2.5 mm, straight, white, 1-1969590-3
Latch Lock,Plug 1 13pin Male Pin Crimping white snap-in mounting,snap fit,panel mount 35.0012mm*18.17mm*6.6mm
RECEPTACLE HOUSING, 13POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:13Contacts; Gender:Receptacle; Product Range:Economy Power 2.5 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Co
HSG, REC, PANEL MOUNT, SINGLE ROW,EP2.5 Number of Positions: 13 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latch 13 Receptacle Housing With | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1969590-3 .