Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1879353-8

Fixed Resistor, Metal Film, 2W, 22000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1879353-8.

Newark

Datasheet6 pages12 years ago

Master Electronics

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
-20.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1-1879355-8
Fixed Resistor, Metal Film, 3W, 22000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR01J22KTB
Fixed Resistor, Metal Film, 1W, 22000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 24000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879355-7
Fixed Resistor, Metal Film, 3W, 20000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFMP100JR-52-22K
Fixed Resistor, Metal Film, 1W, 22000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsHDM14JT22K0
Res Carbon Film 22K Ohm 5% 0.25W(1/4W) -500ppm/C to 350ppm/C Conformal Coated AXL T/R
TE ConnectivityRR01J22KTB
Fixed Resistor, Metal Film, 1W, 22000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879353-7
Fixed Resistor, Metal Film, 2W, 20000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879355-8
Fixed Resistor, Metal Film, 3W, 22000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT22K0
Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT22K0
Res Carbon Film 22K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT22K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 22kOhm 0.125W 1/8W

Descriptions

Descriptions of TE Connectivity 1-1879353-8 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 22000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
22 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withs
Res, 22K, 2W, Axial, Metal Film; Resistance:22Kohm; Product Range:Rr Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Metal Film; Product Length:9Mm Rohs Compliant: Yes |Te Connectivity Neohm RR02J22KTB
Res Metal Film 22K Ohm 5% 2W ±300ppm/°CConformalCoated AXL Ammo
RR02 5% 22K AMMO Resistance Value: 22K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 22K Ω Metal Film Power Resistor 5 % | Part Number: RR02J22KTB | Internal Number: 1-1879353-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR02J22KTB