Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1871468-2

Conn Shrouded Header (4 Sides) PIN 2 POS 2.5mm Solder ST Thru-Hole Tube
$ 1.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1871468-2.

TE Connectivity

Datasheet21 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet131 pages4 years ago
Datasheet4 pages15 years ago
Datasheet16 pages15 years ago
Datasheet22 pages15 years ago

HQonline

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-4.82%

CAD Models

Download TE Connectivity 1-1871468-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-641215-2
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-100
Molex, 2.54mm Pitch, 2-Pin Header, Wire-to-Board Connector, C-Grid III Series, Right Angle, TH
TE Connectivity3-641213-2
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
TE Connectivity3-641126-2
Header, 2-Pin, 2.54mm Pitch, Friction Lock, 5A, 380nm, Gold Plated, TH, 5.08mm L × 5.72mm H
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 1-1871468-2 provided by its distributors.

Conn Shrouded Header (4 Sides) PIN 2 POS 2.5mm Solder ST Thru-Hole Tube
Pin header, 2 pole, pitch 2.5 mm, straight, black, 1-1871468-2
DYNAMIC 1000,2.5MM PITCH 2-WAY STRAIGHT PCB HEADER, SOLDER TERM,5A
Connector Header Through Hole 2 position 0.098 (2.50mm)"
Male Pin Headers; 1-1871468-2; TE CONNECTIVITY; 1; Gold, Tin; 2; Vertical
TE Connectivity 2.5mm Pitch 2-Pin Single Row Header, Wire-to-Board Connector, Dynamic 1000 Series, Straight, TH
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
DYNAMIC 1200S HDR ASSY V 2P X BLACK GOLD
CONN HEADER 2POS KEY-X VERT T/H
Headers & Wire Housings 1200S HDR V 2P X AU
IC PWR SUPPLY SEQUENCER SOT23-6
Wire-To-Board/Wire-To-Wire Connector
DYN1200S HDR ASY V 2P X BK GLD
WTB CONN, HEADER, 2POS, 1ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Dynamic D-1200S Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Pla
DYNAMIC 1200S HDR ASSY V 2P X BLACK GOLD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.5 mm PCB Mount Header Vertical Wire-to-Board 1 | Header Assembly: Wire-To-Board & 5A & Gold Or Tin Plated | Part Number: 1-1871468-2 | Internal Number: 1-1871468-2 | 2.5 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1871468-2.