Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1827875-5

Conn Shrouded Header HDR 10 POS 2.5mm Solder ST Top Entry Thru-Hole Tube
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1827875-5.

TE Connectivity

Datasheet21 pages8 years ago
Technical Drawing3 pages13 years ago
Datasheet131 pages4 years ago
Datasheet16 pages15 years ago
Datasheet22 pages15 years ago

Farnell

IHS

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+30.44%

CAD Models

Download TE Connectivity 1-1827875-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-09-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-1827875-4
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
TE Connectivity215307-5
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III™ Tray
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, TSW Series
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, Flex Stack TST

Descriptions

Descriptions of TE Connectivity 1-1827875-5 provided by its distributors.

Conn Shrouded Header HDR 10 POS 2.5mm Solder ST Top Entry Thru-Hole Tube
DYNAMIC 1000,2.5MM PITCH 10-WAY 2 ROW STRAIGHT PCB HEADER, SOLDER TERM,5A
Pin header, 10 pole, pitch 2.5 mm, straight, black, 1-1827875-5
Connector Header Through Hole 10 position 0.098 (2.50mm)
Male Pin Headers; 1-1827875-5; TE CONNECTIVITY; 2; Vertical; Gold, Tin; 10
DYNAMIC 1200D HDR ASSY V 10PX BLACK GOLD
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
Headers & Wire Housings DYNAMIC 1200D HDRASY V 10PX BLK AU
TE Connectivity Wire-to-Board Connector, Dynamic 1000 Series, Right Angle, TH, 2.5mm Pitch, 10-Pin
CONN, HEADER, 10POS, 2ROW, 2.5MM;
2x5P 10P 2 Tin 2.5mm 3.3mm 5 -55℃~+105℃ Copper alloy 5A Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
CONNECTOR, HEADER, 10POS, 2ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Dynamic D-1200D Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold
Special Order: DYNAMIC 1200D HDR ASSY V 10PX BLACK GOLD PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 10 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 10 | Dynamic 1200 Hdr Assy | Part Number: 1-1827875-5 | Internal Number: 1-1827875-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty