Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1825190-0

Piano Dip Switch, 12 Switches, SPST, 2A, 500VDC, Solder Terminal, Through Hole-right Angle
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825190-0.

IHS

Datasheet4 pages2 years ago

Farnell

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+70.83%

CAD Models

Download TE Connectivity 1-1825190-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

CTS Components208-12
Switch DIP OFF ON SPST 12 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
CTS Components208-12ST
Switch DIP OFF ON SPST 12 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
CTS Components206-12ST
Switch DIP OFF ON SPST 12 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD12
Switch DIP OFF ON SPST 12 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1-1825190-0 provided by its distributors.

Piano Dip Switch, 12 Switches, SPST, 2A, 500VDC, Solder Terminal, Through Hole-right Angle
DIP Switches / SIP Switches 12POS SHUNT T/H DIP SWITCH
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard Product Highlights: DIP Shunt Number of Positions = 12 PCB Mount Style = Thru Hole 2.54 mm Centerline Not Auto-Insertable
DIP SWITCH, 12POS, SLIDE; No. of Circuits: 12Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: -; Contact Voltage DC Max: -; Contact Current DC Max: 2A; Product Range: -; Switch Type: DIP; SVHC: No SVHC (27-Jun-2018)
DIP Shunt,12 pos DIP & SIP Switch Type: DIP Switch Contact Plating Material: Tin Case Color: Black Case Material: High Temperature Nylon Sealed Device: No DIP Tin Black High Temperature Nylon | Dip Switch | Part Number: 1-1825190-0 | Internal Number: 1-1825190-0 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty