Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-179228-2

Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-179228-2.

IHS

Datasheet6 pages2 years ago

Farnell

TE Connectivity

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-0.60%

CAD Models

Download TE Connectivity 1-179228-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Connector Housing, Receptacle, 12 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
TE Connectivity1-353293-2
TE Connectivity IDC Connector, AMP Mini CT Series, Receptacle, 12-Pos, 1.5mm Pitch, Wire Mount
TE Connectivity280634
Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Black Insulator, Plug
TE Connectivity / AMP4-643815-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
Micro-Lock™ 2.00mm Pitch Single-Row Wire-to-Board Crimp Housing, 14 Circuits, White
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-179228-2 provided by its distributors.

Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Connector Housing, Rcpt, 12Ways; |Te Connectivity Amp 1-179228-2
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Natural Bag/Box
TE Connectivity Connector Housing, 12 Pos, 2mm Pitch, 1 Row
CT CRIMP-2 REC HSG 12P NATURAL
AMP CT SERIES 2MM PITCH 12 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING
Electrical Connector Cylindrical
Heavy Duty Power Connectors RCPT 12 POS CRIMP 2mm
Headers & Wire Housings RCPT 12 POS CRIMP 2mm
CT CRIMP-2 REC HSG 12P NATURAL; Pitch Spacing:2mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-179228-2 .
  • 1-179228-2.