What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-175218-3

Rectangular Connector Contacts; 1-175218-3; TE CONNECTIVITY; Gold; Crimp; 16 AWG; 20 AWG

$ 0.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-175218-3.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Sager Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
-2.18%

CAD Models

Download TE Connectivity 1-175218-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192990-0110
CONTACT, SOCKET,18-16 AWG, T2P CNTS, STAMPED CRIMP, TRIDENT SER, GOLD FLASH,13 A
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating

Descriptions

Descriptions of TE Connectivity 1-175218-3 provided by its distributors.

Rectangular Connector Contacts; 1-175218-3; TE CONNECTIVITY; Gold; Crimp; 16 AWG; 20 AWG
Connector Contact, Receptacle, Component-to-Wire, 20 – 16 AWG Wire Size, .5 – 1.42 mm² Wire Size, Gold, Bag & Box, Wire & Cable, Dynamic 3000 Series
CONTACT, CRIMP, RECEPTACLE, 20-16AWG; Product Range: Dynamic D-3000 Series; Contact Plating: Gold Plated Contacts; Contact Material: Copper; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 20AWG; Wi
DYNAMIC D-3 REC CONT. L AU 0.76 L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 20 – 16 AWG Operating Voltage: 250 VAC Wire Size: .5 – 1.42 mm² Gold (Au) Receptacle 20 – 16 AWG 250 VAC | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 1-175218-3 | Internal Number: 1-175218-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty