TE Connectivity 1-1734530-3

Conn High Density D-Sub F 15 POS 1.15mm Solder RA Thru-Hole 15 Terminal 1 Port Box/Tray
$ 2.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734530-3.

IHS

Datasheet3 pages10 years ago
Datasheet4 pages17 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-1734530-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-10-16
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2017-12-15
LTD Date2018-01-12

Related Parts

HARTING Elektronik09561517500
HARTING D-Sub Connector, D-Sub High Density Series, Receptacle, DB15 Pin, TH, Right Angle Body
HARTING Elektronik09561527612
D-Sub High Density Female connector Wave soldering termination Rated current 2A
HARTING Elektronik09561527613
D-Sub High Density Female connector Wave soldering termination Rated current 2A
Connector, Hd D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77HDEH15SOL2RM8
TE Connectivity1-1734344-2
Conn D-Subminiature RCP 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Hd D Sub Connector, Receptacle, 15Pos; N |Norcomp 181-015-213R171

Descriptions

Descriptions of TE Connectivity 1-1734530-3 provided by its distributors.

Conn High Density D-Sub F 15 POS 1.15mm Solder RA Thru-Hole 15 Terminal 1 Port Box/Tray
HD22 Series 15 Position Right Angle Socket Board Mount D-Sub Connector
D Sub Connector, Standard, 15 Position, Receptacle
SOCKET, D, PCB, HIGH DENSITY, 15WAY; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: AMPLIMITE HD-22 Series; Connector Body Material: SPCC Body; Contact M

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 117345303