Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1734248-8

Conn FPC Connector SKT 18 POS 1mm Solder ST SMD T/R

$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734248-8.

IHS

Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+2.76%

CAD Models

Download TE Connectivity 1-1734248-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-84953-5
FFC & FPC Connectors 15P 1.MM FPC Horz Top Cont. Assy
TE Connectivity1-84952-5
FFC / FPC Board Connector, 1 mm, 15 Contacts, Receptacle, FPC, Surface Mount, Bottom
Molex 1mmpitch18p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding

Descriptions

Descriptions of TE Connectivity 1-1734248-8 provided by its distributors.

Conn FPC Connector SKT 18 POS 1mm Solder ST SMD T/R
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONNECTOR, FFC / FPC, 1.0MM, 18WAY; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:18; No. of Rows:2; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:FFC / FPC
1.0 FPC, ZIF V/T, SMT, 18P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Vertical Termination Method to PCB: Surface Mount 0.039" 1 mm Zero Insertion Force (ZIF) Vertical | Fpc Connector | Part Number: 1-1734248-8 | Internal Number: 1-1734248-8 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1734248-8.