TE Connectivity 284556-1

TE Connectivity Automotive Connector Receptacle, Sensor Flat Contact System Series, 2-Channel
$ 1.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284556-1.

IHS

Datasheet5 pages2 years ago

ODG (Origin Data Global)

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-5.12%

CAD Models

Download TE Connectivity 284556-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-1718643-1
Automotive Connector Housing, MCON 1.2, Receptacle, 2 Ways, AMP MCON 1.2 Series Pin Contacts
TE Connectivity1-1670916-1
Automotive Connectors; 1-1670916-1; TE CONNECTIVITY; Black; 2; Yes; 15 mm
TE Connectivity1-1670915-1
Automotive Housing, Receptacle, 2Pos; |Te Connectivity Amp 1-1670915-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 3.96 mm, 3069 Series, Nylon, KK 396, Black
Pluggable Terminal Block, 2 Ways, 5.08mm, 26 AWG to 12 AWG, 3.31mm2, Screw, 18A, 300 V

Descriptions

Descriptions of TE Connectivity 284556-1 provided by its distributors.

TE Connectivity Automotive Connector Receptacle, Sensor Flat Contact System Series, 2-Channel
Automotive Conn Housing, Skt, 2Way; |Te Connectivity Amp 284556-1
Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Black Bag
4mm 1x2P 2 1 P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
SSC (Sealed Sensor Connector) System
CONN RCPT HSG 2POS FOR SPARK CL
12 Position 24V Housing for Female Terminal
Seal Sensor Connectors - Connectors
TE Connectivity 284556-1 自動車用コネクタ
Crimping Terminal Rubber Shell
2P, 1.5MM SFC, REC HSG, SLD, SPARK COIL Nominal Voltage Architecture: 24 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.5 mm Ampseal Header | 24 V Housing for Female Terminals Wire-to-Wire | 1.5 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty