Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1703498-1

Automotive Connector Housing, MCON 1.2, Plug, 2 Ways, AMP MCON 1.2 Series Pin Contacts
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1703498-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Future Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-16.08%

CAD Models

Download TE Connectivity 1-1703498-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Combination Line Connector, 2 Contact(S), Male, Crimp Terminal, Receptacle
MX150 Cable Unsealed Male Connector with GM Style Clip, Single Row, 2 Circuits, Keying Option A, Black
TE Connectivity184004-1
Automotive Housing, Plug, 2Pos, 125V; |Te Connectivity Amp 184004-1
Amphenol Sine SystemsAT06-2S-BLK
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity348794-4
Conn Housing RCP 2 POS Crimp ST Cable Mount Yellow Box Automotive
Conn Housing M 2 POS Crimp ST Cable Mount Gray

Descriptions

Descriptions of TE Connectivity 1-1703498-1 provided by its distributors.

Automotive Connector Housing, MCON 1.2, Plug, 2 Ways, AMP MCON 1.2 Series Pin Contacts
Conn Housing PL 2 POS 4mm Crimp ST Cable Mount Automotive Box
TE Connectivity 1-1703498-1 MCON Auto Connector Housing Plug 2 Way Male
TE Connectivity Automotive connector housing Automotive connector male plug, MCON 1.2series, 2road, Plug-in installation
PLUG HOUSING, 2POS, PBT GF, BLACK; Product Range:MCON 1.2 Series; Gender:Plug; No. of Positions:2Ways; Pitch Spacing:4mm; For Use With:AMP MCON 1.2 Series Pin Contacts; SVHC:No SVHC (27-Jun-2018)
Series = MCON / Lockable = Yes / Polarised = No / Poles = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / B mm = 14.8 / A mm = 14.95 / Rows = 1 / Packaging = Bulk / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 4 / Gender = Plug / Housing Colour = Black

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty