Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1658623-0

Connector IDC Connector Receptacle 50 Position 2.54mm IDT Right Angle Cable Mount
$ 3.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1658623-0.

IHS

Datasheet6 pages2 years ago
Datasheet1 page17 years ago

JRH Electronics

TE Connectivity

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.77%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-1658622-0
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity1-1658621-0
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1-1658620-0
Connector, Receptacle; Novo; 50; Gold (15); Tin-Lead; 0.100 in. x 0.100 in.
Amphenol Communications Solutions71600-050LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-650LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions66900-250
Conn IDC Connector RCP 50 POS 1.27mm IDT RA Cable Mount Tube

Descriptions

Descriptions of TE Connectivity 1-1658623-0 provided by its distributors.

Connector IDC Connector Receptacle 50 Position 2.54mm IDT Right Angle Cable Mount
Conn IDCConnector RCP 50 POS 2.54mm IDT RA Side EntryCable Mount Box/Tube
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
26-28 AWG Receptacle 2.54mm 2 50pin 760nm gold,palladium Black IDC wire mounting,free hanging,Through hole mounting 68.07mm*6.1mm*15.16mm
WIRE-BOARD CONNECTOR RECEPTACLE 50 POSITION, 2.54MM; PITCH SPACING:2.54MM; NO. OF CONTACTS:50CONTACTS; GENDER:RECEPTACLE; PRODUCT RANGE:AMP-LATCH NOVO SERIES; CONTACT TERMINATION TYPE:IDC / IDT; NO. OF ROWS:2ROWS ROHS COMPLIANT: YES
50 NOVO MIL 30DP, LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1-1658623-0 | Internal Number: 1-1658623-0 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1658623-0.