Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1625960-1

Fixed Resistor, Thick Film, 0.4W, 68000000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1625960-1.

Master Electronics

Datasheet2 pages15 years ago
Datasheet16 pages19 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-54.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Metal Glaze 68M Ohm 1% 1W ±200ppm/C Conformal Coated AXL Ammo
Metal Film Resistors 68MΩ 1W ±200ppm/℃ ±5% Plugin,D6.8xL18mm Through Hole Resistors ROHS
Resistor: metal glaze; THT; axial; 62MOhm; +-5%; 1W; 200ppm/ deg.C

Descriptions

Descriptions of TE Connectivity 1-1625960-1 provided by its distributors.

Fixed Resistor, Thick Film, 0.4W, 68000000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Radial FIXED RESISTOR HB CGS 0.315Lx0.102W 8.00mmx2.60mm 0.4W 68MOhm ±100ppm/C
Resistor, Thick Film, Res 68 Megohms, Pwr-Rtg 0.4 W, Tol 1%,Radial, Epoxy Coat
Res, 68M, 1%, 800Mw, Radial, Thick Film; |Te Connectivity Cgs HBA68MFZRE
68MΩ ±1% 400mW ±100ppm/℃ Plugins Through hole mounting 8mm*2.6mm*12.5mm
Special Order: HBA RE 68M 1% 100PPM Resistance Value: 68M Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 1 % Passive Component Dimensions: 8 x 2.6 mm 68M Ω Thick Film High Value/High Voltage Resistor 1 % | 8 x 2.6 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBA68MFZRE