Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1624094-2

Inductor RF Molded/Unshielded Wirewound 2.2uH 10% 7.96MHz 50Q-Factor Ferrite 0.38A 0.7Ohm DCR 1812 T/R

$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1624094-2.

IHS

Datasheet2 pages19 years ago
Datasheet4 pages2 years ago
Datasheet4 pages24 years ago

TE Connectivity

Master Electronics

JRH Electronics

element14

Inventory History

3 month trend:
+12.96%

CAD Models

Download TE Connectivity 1-1624094-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Ind General Purpose Chip Wirewound 2.2uH 10% 7.96MHz 50Q-Factor Ferrite 380mA 1812 T/R
Ind Chip Molded Wirewound 2.2uH 10% 7.96MHz 50Q-Factor 380mA 1812 T/R
Inductor Chip Wirewound 2.2uH 10% 7.96MHz 30Q-Factor Ferrite 0.32A 1Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 2.2uH 10% 7.96MHz 10Q-Factor Ferrite 850mA 180mOhm DCR 1812 T/R
General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
TAIYO YUDENLK21252R2K-T
Inductor RF Shielded Multi-Layer 2.2uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.5Ohm DCR 0805 T/R
RF Choke Bobbin Core 2.2uH 10% 7.9MHz 50Q-Factor Ferrite 0.63A 0.25Ohm DCR AXL Bag
Ind RF Choke Bobbin Core 2.2uH 10% 7.96MHz 50Q-Factor Ferrite 750mA AXL T/R
Ind RF Choke Bobbin Core 2.2uH 10% 1MHz 55Q-Factor Ferrite 1A AXL Ammo Pack

Descriptions

Descriptions of TE Connectivity 1-1624094-2 provided by its distributors.

Inductor RF Molded/Unshielded Wirewound 2.2uH 10% 7.96MHz 50Q-Factor Ferrite 0.38A 0.7Ohm DCR 1812 T/R
General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
7.96MHz 55MHz 380mA 50@7.96MHz 2.2μH 700mΩ ±10% 1812 SMD mount 4.5mm*3.2mm*3.4mm
3613C Sigma Inductors 1812 (4532Metric) 0.177Lx0.126W 4.50mmx3.20mm 2.2muH
3613C 2.2UH 10% Inductance: 2.2 µH Current Rating (Max): 380 mA DC Resistance: .7 Ω Inductor Quality Factor: 50 Product Length: .177 in Molded Smd Inductor | 2.2 µH 380 mA .7 Ω 50 | Part Number: 3613C2R2K | Internal Number: 1-1624094-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3613C-2R2K
  • 3613C2R2K
  • 3613C2R2K.
  • 3613C2R2K..