What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1623932-6

Axial Fixed Resistor CFR50NEOHM 0.118DIAX0.354L 3.00MMX9.00MM 0.5W 1/2W 120 Ohm 0/ -450PPM/C

$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623932-6.

Newark

Datasheet4 pages4 years ago

JRH Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+11.56%

CAD Models

Download TE Connectivity 1-1623932-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityCFR16J120R
RES 120 OHM 5% 1/4W AXIAL / 120 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Stackpole ElectronicsCF12JT120R
Fixed Resistor, Carbon Film, 0.5W, 120ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT120R
Fixed Resistor, Carbon Film, 0.25W, 120ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT120R
Fixed Resistor, Carbon Film, 0.5W, 120ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J120R
RES 120 OHM 5% 1/4W AXIAL / 120 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Yageo GroupCFR-25JT-52-120R
Res Carbon Film 120 Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Yageo GroupCFR-25JT-52-130R
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 130Ohm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity 1-1623932-6 provided by its distributors.

Axial FIXED RESISTOR CFR50Neohm 0.118Diax0.354L 3.00mmx9.00mm 0.5W 1/2W 120Ohm 0/ -450ppm/C
Res Carbon Film 120 Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.5W, 120ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, RES 120 OHMS, PWR-RTG 0.66 W, TOL 5%, AXIAL
TE Connectivity 1-1623932-6 Film Resistor 120Ohm 1/2W 1200PPM Through Hole
Carbon Film Resistors - Through Hole CFR50 5% 120R
CFR50 Series 120 Ohms ±5 % 0.5 W Thin Film Through Hole Fixed Resistor
120Ω ±5% 500mW -450ppm/℃~0ppm/℃ Plugins Through hole mounting 9mm(Length)
Through-Hole Resistors, General Purpose Resistor, 9 x 3 mm, 2 Termination, Ammo Packed, 5 %, Thin Film / Carbon Film, Neohm CFR
CFR50 5% 120R Resistance Value: 120 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 120 Ω Thin Film General Purpose Resistor | Part Number: CFR50J120R | Internal Number: 1-1623932-6 | Alias Number: CFR50J120RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR50J120R