What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1623916-2

Trimmer, Cermet, 0.05W, 500000ohm, 15V, 0.25% +/-Tol, 100ppm/Cel, 1 Turn(s), 1212
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623916-2.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet16 pages18 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-1623916-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-01-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Adjustable Resistors – SMD; BOURNS; 3314J-1-504E; Cermet; 2.85 mm; 250 mW; Surface Mount
Trimmer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Trimmer, Cermet, 0.25W, 500000ohm, 20% +/-Tol, 1 Turn(s), 1818
TT Electronics23AR500KLFTR
Trimmer, Cermet, 0.25W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
TE Connectivity1-1623909-3
Res Cermet Trimmer 500K Ohm 25% 1/10W 1(Elec)/1(Mech)Turn 1.8mm (5 X 5.2 X 2.3mm) J-Hook SMD
Trimmer, Cermet, 0.25W, 500000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
TE Connectivity1-1623909-3
Res Cermet Trimmer 500K Ohm 25% 1/10W 1(Elec)/1(Mech)Turn 1.8mm (5 X 5.2 X 2.3mm) J-Hook SMD
TE Connectivity3213X504M
Trimmer, Cermet, 0.125W, 500000ohm, 0.2% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.08W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020

Descriptions

Descriptions of TE Connectivity 1-1623916-2 provided by its distributors.

Trimmer, Cermet, 0.05W, 500000ohm, 15V, 0.25% +/-Tol, 100ppm/Cel, 1 Turn(s), 1212
Res Cermet Trimmer 500K Ohm 25% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R
Trimmer, Cermet, 0.05W, 500000ohm
RS APAC
Special Order: 3203X 500K Part Number: 3203X504P | Internal Number: 1-1623916-2 | TE Connectivity
Trimmer Resistors - SMD 3203X 500K
3203X 500K |Citec Te Connectivity 3203X504P
POT 500K OHM 1/20W 25% TOP SMD
500K¦¸ ¡À25% 50mW ¡À250ppm/¡æ 2mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 116239162
  • 3203X-504P
  • 3203X504P