Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1623708-2

Axial FIXED RESISTOR RGP Neohm 0.098Diax0.256L 2.50mmx6.50mm 0.25W 1/4W 1GOhm ±350ppm/C
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623708-2.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages21 years ago

Farnell

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-15.40%

CAD Models

Download TE Connectivity 1-1623708-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 1-1623708-2 provided by its distributors.

Axial FIXED RESISTOR RGP Neohm 0.098Diax0.256L 2.50mmx6.50mm 0.25W 1/4W 1GOhm ±350ppm/C
Resistor, 1 GOhm, ± 10%, 250 mW, Axial Leaded, 1600 Vdc, Metal Glaze, High Voltage
Res, 1G, 10%, 250Mw, Axial, Thick Film; |Te Connectivity Neohm RGP0207CHK1G0
Resistor, Thick Film, Res 100 Kilohms, Pwr-Rtg 1 W, Tol 1%,Radial, Epoxy Coat
Res Metal Glaze 1G Ohm 10% 1/4W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1e+09ohm, 750V, 10% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Thick Film 1G Ohm 10% 0.25W(1/4W) ±200ppm/°CConformalCoated AXL Ammo
1G Ω, Thick Film, High Value/High Voltage Resistor Resistor, 5 %, 6.5 x 2.5 mm, 2 Termination, 0207, Ammo Packed, Resistance Class 1GΩ & Up, Neohm RGP
RES, 1G, 10%, 250MW, AXIAL, THICK FILM; Resistance: 1Gohm; Product Range: RGP Series; Power Rating: 250mW; Resistance Tolerance: ± 10%; Resistor Case Style: Axial Leaded; Voltage Rating: 750V; Resistor Element Material: Thick F
RGP0207CH 10% 1G0 Resistance Value: 1G Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 5 % Package Size Code: 0207 Through-Hole Resistor | 1G Ω Thick Film High Value/High Voltage Resistor 5 % | Part Number: RGP0207CHK1G0 | Internal Number: 1-1623708-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RGP0207CHK1G0