TE Connectivity 1-160301-9

Quick Disconnect Terminal 10-12AWG Bronze F 21.4mm Tin Reel/Strip
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-160301-9.

IHS

Datasheet5 pages2 years ago

Master Electronics

Farnell

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-18.71%

CAD Models

Download TE Connectivity 1-160301-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity6-160432-0
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity154718-6
Connector Accessory, 0.094in Min Cable Dia, 0.126in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity281197-2
Quick Disconnect Terminal 13-17AWG F 15mm 5.75mm Pre-Tin Automotive Reel
TE Connectivity3-160256-1
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity63391-1
Quick Disconnect Terminal 18-22AWG RCP 12.19mm 3.3mm Pre-Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 1-160301-9 provided by its distributors.

Quick Disconnect Terminal 10-12AWG Bronze F 21.4mm Tin Reel/Strip
TE Connectivity spring terminal Bare spade terminal, FASTON .250series, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge6mm²
FEMALE DISCONNECT, 6.35MM, 11-10AWG; Product Range: FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 11AWG; Wire Size AWG M
250 FASTON,REC.,10-12 AWG,PHBZ Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 10 – 12 AWG Wire Size: 4 – 6 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 10 – 12 AWG 4 – 6 mm² | Quick Disconnect | Part Number: 1-160301-9 | Internal Number: 1-160301-9 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty