TE Connectivity 1-1589482-0

D Nanominiature Connector, 51 Contact(s), Male, Solder Terminal, Plug
$ 661.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1589482-0.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-3.97%

CAD Models

Download TE Connectivity 1-1589482-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Molex D-Sub Connector, CMD Series, Plug, DB15 Pin, TH, Right Angle Body
Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
CONN HEADER VERT 10POS 1.27MM / Connector Header Through Hole 10 position 0.050" (1.27mm)
Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity530733-5
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Gray Insulator
TE Connectivity530733-8
Conn Shrouded Header (3 Sides) HDR 110 POS 1.27mm Solder RA Side Entry Thru-Hole Package
TE Connectivity6-1589488-7
D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity / AMP2-1589488-6
D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity / AMP1589482-1
Connector Wire to Board Plug 25 Position 0.635mm Solder Straight Through Hole
TE Connectivity / AMP2-767017-1
Conn High Speed Fine Pitch Connector PL 7Power/266Signal POS 0.64mm/2.54mm Solder ST Thru-Hole/SMD T/R
TE Connectivity / AMP1-767017-6
Conn High Speed Fine Pitch Connector PL 2Power/76Signal POS 0.64mm/2.54mm Solder ST Thru-Hole/SMD T/R
TE Connectivity / AMP1-767121-1
Conn High Speed Fine Pitch Connector PL 152 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape

Descriptions

Descriptions of TE Connectivity 1-1589482-0 provided by its distributors.

D Nanominiature Connector, 51 Contact(s), Male, Solder Terminal, Plug
TE; A&D Connectors; Circular Connectors; STM051C5 = THRU-HOLE | TE Connectivity STM051C5
Female Sockets,Receptacle 2 51pin Nickel Plated,Steel lead,tin Through hole mounting
Conn, Hdr, 1-1589482-0; |Te Connectivity Amp 1-1589482-0
Conn Rectangular PL 51 POS Solder ST Thru-Hole
Headers & Wire Housings STM051C5 = THRU-HOLE
DUALOBE Plug Assembly Two Row Metal 51-Position Vertical Mount Through Hole Termination 0.09 Long Tin/lead Lead-frame
CONNECTOR, HEADER, 51POS, 2ROW, 0.64MM; Pitch Spacing:0.64mm; No. of Contacts:51Contacts; Gender:Header; Product Range:Nanonics Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Lead P

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1589482-0 .
  • STM051C5