Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1564559-1

TE Connectivity Automotive Connector Housing, MCON 1.2 Series, 4-Way, Insert Mount
$ 1.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1564559-1.

Inventory History

3 month trend:
+72.69%

CAD Models

Download TE Connectivity 1-1564559-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1670730-1
TE Connectivity Automotive Connector Plug HDSCS Series 3 Circuits Wire Mount
TE Connectivity1-965261-1
TE Connectivity Automotive connector housing Automotive connector male plug, Timerseries, 4road
Molex crimp housing Automotive connector male plug, 4road, 10A, Cable installation installation
TE Connectivity2-965261-1
Automotive Connector Housing, Timer, Plug, 4 Ways, AMP Timer Series Automotive Contacts
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1564559-1 provided by its distributors.

TE Connectivity Automotive Connector Housing, MCON 1.2 Series, 4-Way, Insert Mount
CONNECTOR HOUSING, PLUG, 4-POSITION, 1 ROW, 14VDC, MALE, PBT, BLACK, MCON SERIES
PLUG HOUSING, 4POS, GF PBT, BLACK; Product Range:MCON Series; Gender:Plug; No. of Positions:4Ways; Pitch Spacing:4mm; For Use With:AMP MCON Series
Series = MCON / Lockable = Yes / Polarised = No / Poles = 4 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / B mm = 24.2 / A mm = 16.3 / Rows = 1 / Packaging = Bulk / Keying Option = A / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 4 / Gender = Plug / Housing Colour = Black

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 115645591