Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1564337-1

TE Connectivity 1-1564337-1 Automotive Connectors Female Shrouded 16P MIX HSG
$ 2.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1564337-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

ODG (Origin Data Global)

TE Connectivity

Inventory History

3 month trend:
-47.10%

CAD Models

Download TE Connectivity 1-1564337-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity178289-7
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-794617-6
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-794954-6
Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1564337-1 provided by its distributors.

TE Connectivity 1-1564337-1 Automotive Connectors Female Shrouded 16P MIX HSG
Conn Housing RCP 16 POS Crimp ST Cable Mount Black Package Automotive
RECTANGULAR POWER HOUSING, SOCKET, CABLE; Product Range:AMP HDSCS, MCP Series; Connector Mounting:Cable Mount; Rectangular Shell Size:-; For Use
16POS, MIXED,REC HSG,ASSY Nominal Voltage Architecture: 48 V 12 V 24 V Number of Positions: 16 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm 1.5 mm 48V Ready Mixed (Signal And Power) Connector | 48 V 16 | Part Number: 1-1564337-1 | Internal Number: 1-1564337-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty